Reference Only
19591203010
New Product
Standard Circular Connector ICC20 HARTING Wall Mount Receptable Bayonet Locking.
Datasheet
19591203010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 20 | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Shell Material | Zinc | |
| Accessory Type | Housing | |
| IP Rating | IP67, IPX9 | |
| Series | ICC | |
| Housing Gender | Female | |
| Housing Material | Zinc | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Mounting Method | Bulkhead | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | M3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?