Reference Only

1961863

Pluggable Terminal Blocks 8 Pos 3.5mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1961863

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8 Position
Pitch3.5 mm
Termination StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorBlack
SeriesMCV
Contact PlatingTin
Height9.2 mm
Length7.25 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMCV_1,5/_8-GR-3,5_THT MCV158GR35THT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
1,99 €99,50 €
Need more?
Contact Us