Reference Only
1961880000
Electrical Enclosure Accessories AP 90 OR.
Datasheet
1961880000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Plates | |
| Type | End Plate | |
| Width | 5 mm | |
| Height | 16.9 mm | |
| Color | Orange | |
| Material | Polyamide (PA) | |
| IP Rating | IP00 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,88 € | 37,60 € | |
| 1,86 € | 111,60 € | |
| 1,73 € | 173,00 € | |
| 1,58 € | 410,80 € | |
| 1,57 € | 785,00 € |
Need more?