Reference Only
1961890000
Electrical Enclosure Accessories AP 90 GR.
Datasheet
1961890000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Plates | |
| Type | End Plate | |
| Width | 5 mm | |
| Height | 16.9 mm | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| IP Rating | IP00 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,18 € | 43,60 € | |
| 2,13 € | 127,80 € | |
| 1,85 € | 185,00 € | |
| 1,74 € | 452,40 € | |
| 1,67 € | 835,00 € | |
| 1,64 € | 1.640,00 € |
Need more?