Reference Only
1963735
Pluggable Terminal Blocks 11 Pos 2.5mm pitch Through Hole Header.
Datasheet
1963735 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 11 Position | |
| Pitch | 2.5 mm | |
| Termination Style | Through Hole | |
| Current Rating | 4 A | |
| Voltage Rating | 32 V | |
| Color | Black | |
| Series | MC | |
| Contact Plating | Tin | |
| Height | 11.9 mm | |
| Length | 10.1 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 29.4 mm | |
| Part # Aliases | MC_0,5/11-G-2,5_THT_R44 MC0511G25THTR44 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 330 / Multiples: 330)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,79 € | 1.580,70 € |
Need more?