1966680 Phoenix Contact

1966680

Pluggable Terminal Blocks 11 Pos 5.08mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1966680

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions11 Position
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating16 A
Voltage Rating250 V
SeriesMSTBA
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesMSTBA_2,5_HC/11-G-5,08_BK_NZ MSTBA25HC11G508BKNZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
2,71 €135,50 €
Need more?
Contact Us