Reference Only
1969609-3
Power to the Board 3P VAL-U-LOK TPA 26-22 AWG.
Datasheet
1969609-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 3 Position | |
| Pitch | 4.2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Accessories | |
| Packaging | Bulk | |
| Housing Color | Red | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 22 AWG | |
| Wire Gauge Min | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,117 € | 3.276,00 € |
Need more?