
19713-4006
Terminals PCB TERM .250X.032 L LOOSE BRITE TIN PLTD
Datasheet
19713-4006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Gender | Male | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Series | 19713 | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 0197134006 197134006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?