
1977144-4
Slide Switches Slide Switch DPDT du al actuator, SMT T&R.
Datasheet
1977144-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF - ON | |
| Contact Current Rating | 0.5 A | |
| Mounting Style | SMD/SMT | |
| Actuator Length | 0.197 in | |
| Actuator Style | Extended | |
| Contact Material | Copper | |
| Mounting Angle | Vertical | |
| Product Type | Slide Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10.140 / Multiples: 130)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,09 € | 11.052,60 € |
Need more?