Reference Only
1985740000
Terminal Block Tools & Accessories ZQV 6N/2.
Datasheet
1985740000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Cross Connector | |
| Color | Orange | |
| Packaging | Bulk | |
| Material | Wemid | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | ZQV | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,95 € | 57,00 € | |
| 0,86 € | 103,20 € | |
| 0,78 € | 234,00 € | |
| 0,732 € | 395,28 € | |
| 0,666 € | 679,32 € | |
| 0,638 € | 3.215,52 € |
Need more?