Reference Only
1985760000
Terminal Block Tools & Accessories ZQV 6N/3.
Datasheet
1985760000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Cross Connector | |
| Color | Orange | |
| Packaging | Bulk | |
| Material | Wemid | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | ZQV | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,56 € | 93,60 € | |
| 1,46 € | 175,20 € | |
| 1,37 € | 411,00 € | |
| 1,32 € | 712,80 € | |
| 1,28 € | 1.305,60 € |
Need more?