Reference Only
1985834-3
Fiber Optic Cable Assemblies FOSM ODC LEAD 5.5 2PLUG-LC/DPX 3.0M
Datasheet
1985834-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Port Type | Duplex | |
| Application | Riser | |
| Connector End A | LC | |
| Connector End B | ODC Plug Assembly | |
| Cable Type | Buffered Fiber | |
| Fiber Diameter | 9/125 Micron | |
| Cable Length | 3 m | |
| Number of Fibers | 2 Fiber | |
| Packaging | Bulk | |
| Jacket Color | Black | |
| Cable Diameter | 5.5 mm | |
| Mounting Angle | Straight, Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?