
1986164-3
Obsolete
Solar Cable 10 AWG SOLAR CABLE PRICE PER FT, 1000
Datasheet
1986164-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solar Cable | |
| Wire Gauge | 10 AWG | |
| Jacket Color | Black | |
| Cable Length | 1 ft | |
| Stranding | Solid | |
| Insulation Material | Polyolefin, Cross Linked (XLPO), Electron Beamed | |
| Voltage Rating | 600 V | |
| Maximum Temperature | + 125 C | |
| Series | 1986164 | |
| Packaging | Spool | |
| Product Type | Solar Cable | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?