Reference Only
1990070000
I/O Modules .
Datasheet
1990070000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | I/O Modules | |
| Product | Remote I/O Modules | |
| Input Voltage | 24 VDC | |
| Termination Style | Push-In | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | I/O Modules | |
| Series | UR20 | |
| Subcategory | I/O Modules | |
| Tradename | u-remote |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 397,89 € | 397,89 € | |
| 366,84 € | 3.668,40 € | |
| 366,60 € | 9.165,00 € |
Need more?