Reference Only
19C015PG1K
Pressure Sensors - Industrial JZ STAINLESS PRESS.
Datasheet
19C015PG1K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 15 psi | |
| Pressure Type | Gauge | |
| Output Type | Basic | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 15 V | |
| Burst Pressure | 75 psi | |
| Height | 14.6 mm | |
| Length | 18.95 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Pin Count | 4 | |
| Pressure Port | No Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | 19mm | |
| Subcategory | Sensors | |
| Width | 18.95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 347,56 € | 8.689,00 € |
Need more?