Reference Only
19S601-500L5
RF Connectors / Coaxial Connectors BULKHEAD PLUG.
Datasheet
19S601-500L5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Panel Receptacles | |
| RF Series | SMP | |
| Gender | Plug (Pin) | |
| Maximum Frequency | 26.5 GHz | |
| Orientation | Straight | |
| Mounting Style | Bulkhead | |
| Frequency | 26.5 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMP | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 157742 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,22 € | 522,00 € | |
| 4,67 € | 1.167,50 € | |
| 4,39 € | 2.195,00 € | |
| 3,85 € | 3.850,00 € | |
| 3,66 € | 9.150,00 € |
Need more?