
1A1063
Fuse Holder Accessories 1A1063.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Product | Pull Rings | |
| Fuse Size / Group | ATC | |
| Type | Pull Ring | |
| Packaging | Bulk | |
| Current Rating | 15 A | |
| Mounting Style | Through Hole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Pin | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.376,24 € | 2.376,24 € | |
| 2.028,95 € | 10.144,75 € |
Need more?