Reference Only
1BB-03PMFS-LC7001
Standard Circular Connector Ceres, Standard Size, Plastic, 10A, 03 pins, Male Connector, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67.
Datasheet
1BB-03PMFS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Series | B | |
| Current Rating | 10 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,92 € | 49,20 € | |
| 4,89 € | 97,80 € | |
| 4,54 € | 227,00 € | |
| 4,33 € | 433,00 € | |
| 4,15 € | 830,00 € | |
| 3,95 € | 1.975,00 € | |
| 3,80 € | 3.800,00 € | |
| 3,73 € | 7.460,00 € |
Need more?