Reference Only
1BB-03RMFS-LC7001
Standard Circular Connector Ceres, Standard Size, Plastic, 10A, 03 pins, Male Connector, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67.
Datasheet
1BB-03RMFS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Series | B | |
| Current Rating | 10 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,99 € | 49,90 € | |
| 4,98 € | 99,60 € | |
| 4,69 € | 234,50 € | |
| 4,53 € | 453,00 € | |
| 4,27 € | 854,00 € | |
| 4,08 € | 2.040,00 € | |
| 3,85 € | 3.850,00 € | |
| 3,77 € | 7.540,00 € |
Need more?