Reference Only
1BB-04PMMS-LC7001
Standard Circular Connector Ceres, Standard Size, Plastic, 10A, 04 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67.
Datasheet
1BB-04PMMS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Series | B | |
| Current Rating | 10 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,83 € | 58,30 € | |
| 5,51 € | 110,20 € | |
| 4,87 € | 243,50 € | |
| 4,61 € | 461,00 € | |
| 4,36 € | 872,00 € | |
| 4,12 € | 2.060,00 € | |
| 3,88 € | 3.880,00 € | |
| 3,78 € | 7.560,00 € |
Need more?