Reference Only
1BB-04PMMS-SC7001
Standard Circular Connector Ceres, Standard Size, Plastic, 10A, 04 pins, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, IP67.
Datasheet
1BB-04PMMS-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Current Rating | 10 A | |
| Series | B | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,12 € | 51,20 € | |
| 4,77 € | 238,50 € | |
| 4,43 € | 443,00 € | |
| 4,10 € | 820,00 € | |
| 3,92 € | 1.960,00 € | |
| 3,68 € | 3.680,00 € | |
| 3,57 € | 7.140,00 € |
Need more?