Reference Only
1BD-02PMFS-SC7001
Standard Circular Connector Ceres, Standard Size, Plastic, 5A, 02 pins, Male Connector, Female Contact, Circular, Screw Thread, Solder, Receptacle, IP67.
Datasheet
1BD-02PMFS-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,46 € | 44,60 € | |
| 4,19 € | 209,50 € | |
| 4,06 € | 406,00 € | |
| 3,81 € | 762,00 € | |
| 3,61 € | 1.805,00 € | |
| 3,35 € | 3.350,00 € | |
| 3,28 € | 6.560,00 € |
Need more?