Reference Only
1CC-03PMFS-LC7001
Standard Circular Connector Ceres, Middle Size, Plastic, 20A, 03 pins, Male Connector, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67.
Datasheet
1CC-03PMFS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | Ceres | |
| Current Rating | 20 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,20 € | 52,00 € | |
| 5,16 € | 103,20 € | |
| 4,70 € | 235,00 € | |
| 4,42 € | 442,00 € | |
| 4,33 € | 866,00 € | |
| 4,05 € | 2.025,00 € | |
| 3,88 € | 3.880,00 € | |
| 3,81 € | 7.620,00 € |
Need more?