Reference Only
1CC-03PMMS-SC7001
Standard Circular Connector Ceres, Middle Size, 20A, 03 Pins, Receptacle, Circular.
Datasheet
1CC-03PMMS-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Series | C | |
| Current Rating | 20 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,44 € | 54,40 € | |
| 5,40 € | 108,00 € | |
| 5,02 € | 251,00 € | |
| 4,77 € | 477,00 € | |
| 4,59 € | 918,00 € | |
| 4,36 € | 2.180,00 € | |
| 4,20 € | 4.200,00 € | |
| 4,12 € | 8.240,00 € |
Need more?