Reference Only
1CD-10PMMS-SC7001
Standard Circular Connector Ceres, Middle Size, 5A, 10 Pins, Receptacle, Circular.
Datasheet
1CD-10PMMS-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Series | C | |
| Current Rating | 5 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,78 € | 67,80 € | |
| 6,51 € | 130,20 € | |
| 6,38 € | 319,00 € | |
| 6,05 € | 605,00 € | |
| 5,67 € | 1.134,00 € | |
| 5,40 € | 2.700,00 € | |
| 5,07 € | 5.070,00 € | |
| 5,03 € | 10.060,00 € |
Need more?