Reference Only
1CX12-22-0S-005.0 Cable Assy
Specialized Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Specialized Cables | |
| Type | Camera Cable Assembly | |
| Connector End A | DIN | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | DIN | |
| Connector End B Pin Count | 1 Position | |
| Cable Length | 5 m | |
| Jacket Color | Black | |
| Current Rating | 1 A | |
| Series | 1CX | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7100313808 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,51 € | 535,10 € | |
| 50,81 € | 1.016,20 € | |
| 49,02 € | 2.451,00 € | |
| 46,68 € | 4.668,00 € |
Need more?