Reference Only
1CX12-22-0S-006.0 Cable Assy
Specialized Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Specialized Cables | |
| Type | Camera Cable Assembly | |
| Connector End A | DIN | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | DIN | |
| Connector End B Pin Count | 1 Position | |
| Cable Length | 6 m | |
| Jacket Color | Black | |
| Current Rating | 1 A | |
| Series | 1CX | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7100313810 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,22 € | 582,20 € | |
| 55,02 € | 1.100,40 € | |
| 53,07 € | 2.653,50 € | |
| 50,54 € | 5.054,00 € |
Need more?