Reference Only
1DC-02BFFB-LL7APP
Standard Circular Connector Ceres, Large Size, Plastic, 20A, 02 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Crimp, Field Installable, F8.0 - F14.0mm, IP67.
Datasheet
1DC-02BFFB-LL7APP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Current Rating | 20 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,77 € | 97,70 € | |
| 9,73 € | 194,60 € | |
| 8,67 € | 433,50 € | |
| 8,16 € | 816,00 € | |
| 7,93 € | 1.586,00 € | |
| 7,67 € | 3.835,00 € | |
| 7,49 € | 7.490,00 € |
Need more?