Reference Only
1DC-02BFFB-LL7MPP
Standard Circular Connector Ceres, Large Size, Plastic, 20A, 02 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Screw-in, Field Installable, F10.1 - F12.0mm, IP67.
Datasheet
1DC-02BFFB-LL7MPP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | Ceres | |
| Current Rating | 20 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,95 € | 79,50 € | |
| 7,83 € | 156,60 € | |
| 7,37 € | 368,50 € | |
| 6,93 € | 693,00 € | |
| 6,48 € | 1.296,00 € | |
| 6,00 € | 3.000,00 € | |
| 5,58 € | 5.580,00 € |
Need more?