Reference Only
1DC-03PMMS-LS7001
Standard Circular Connector Ceres, Large Size, 20A, 03 Pins, Receptacle, Square.
Datasheet
1DC-03PMMS-LS7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Series | D | |
| Current Rating | 20 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,03 € | 60,30 € | |
| 5,98 € | 119,60 € | |
| 5,61 € | 280,50 € | |
| 5,48 € | 548,00 € | |
| 5,16 € | 1.032,00 € | |
| 4,92 € | 2.460,00 € | |
| 4,65 € | 4.650,00 € | |
| 4,63 € | 9.260,00 € |
Need more?