Reference Only
1DC-05BFFB-SL7APP
Standard Circular Connector Ceres, Large Size, Plastic, 20A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Screw-in, Field Installable, F8.0 - F14.0mm, IP67.
Datasheet
1DC-05BFFB-SL7APP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Current Rating | 20 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,24 € | 142,40 € | |
| 13,86 € | 277,20 € | |
| 11,90 € | 595,00 € | |
| 10,92 € | 1.092,00 € | |
| 10,87 € | 2.174,00 € |
Need more?