Reference Only
1DC-05BMMB-LL7LPP
Standard Circular Connector Ceres, Large Size, Plastic, 20A, 05 pins, Male Connector, Male Contact, Straight, 2 Points Lock, Screw-in, Field Installable, F12.1 - F14.0mm, IP67.
Datasheet
1DC-05BMMB-LL7LPP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | Ceres | |
| Current Rating | 20 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,33 € | 123,30 € | |
| 12,17 € | 243,40 € | |
| 10,91 € | 545,50 € | |
| 10,08 € | 1.008,00 € | |
| 9,88 € | 1.976,00 € | |
| 9,69 € | 4.845,00 € | |
| 9,55 € | 9.550,00 € |
Need more?