Reference Only
1DC-06PMMS-LS7001
Standard Circular Connector Ceres, Large Size, 20A, 06 Pins, Receptacle, Square.
Datasheet
1DC-06PMMS-LS7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Current Rating | 20 A | |
| Series | D | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,68 € | 76,80 € | |
| 7,28 € | 145,60 € | |
| 7,09 € | 354,50 € | |
| 6,57 € | 657,00 € | |
| 6,37 € | 1.274,00 € | |
| 5,95 € | 2.975,00 € | |
| 5,57 € | 5.570,00 € |
Need more?