Reference Only
1DC-06PMMS-SC7001
Standard Circular Connector Ceres, Large Size, 20A, 06 Pins, Receptacle, Circular.
Datasheet
1DC-06PMMS-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| IP Rating | IP67 | |
| Series | D | |
| Current Rating | 20 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,23 € | 82,30 € | |
| 7,91 € | 158,20 € | |
| 7,68 € | 384,00 € | |
| 7,29 € | 729,00 € | |
| 6,89 € | 1.378,00 € | |
| 6,55 € | 3.275,00 € | |
| 6,23 € | 6.230,00 € |
Need more?