Reference Only
1DD-18AFFM-SL7A01
Sensor Cables / Actuator Cables Ceres, Large Size, 5A, 18 Pins, Overmolded, Straight.
Datasheet
1DD-18AFFM-SL7A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Large CNC | |
| Connector End A Pin Count | 18 Position | |
| Gender | Female | |
| Cable Length | 1 m (3.281 ft) | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,20 € | 242,00 € | |
| 20,92 € | 1.046,00 € | |
| 20,32 € | 2.032,00 € | |
| 19,95 € | 3.990,00 € | |
| 19,39 € | 9.695,00 € |
Need more?