Reference Only
1DD-18PMFS-LC7001
Sensor Cables / Actuator Cables Ceres, Large Size, 5A, 18 Pins, Receptacle, Circular.
Datasheet
1DD-18PMFS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 18 Position | |
| Series | X-Lok | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,52 € | 145,20 € | |
| 14,17 € | 283,40 € | |
| 13,17 € | 658,50 € | |
| 12,43 € | 1.243,00 € | |
| 12,11 € | 2.422,00 € | |
| 11,83 € | 5.915,00 € |
Need more?