Reference Only
1DD-18PMFS-SS7001
Sensor Cables / Actuator Cables Ceres, Large Size, 5A, 18 Pins, Receptacle, Square.
Datasheet
1DD-18PMFS-SS7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 18 Position | |
| Series | X-Lok | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,58 € | 145,80 € | |
| 14,57 € | 291,40 € | |
| 13,21 € | 660,50 € | |
| 12,47 € | 1.247,00 € | |
| 12,15 € | 2.430,00 € | |
| 11,87 € | 5.935,00 € |
Need more?