Reference Only
1H096
Switch Bezels / Switch Caps Dl Button Black/ Lens Frosted.
Datasheet
1H096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Multimec Series | |
| Designed for | Rocker Switches | |
| Color | Black | |
| Series | 1H | |
| Illumination Color | Frosted White | |
| Illumination | Illuminated | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Tradename | multimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,20 € | 120,00 € | |
| 1,16 € | 232,00 € | |
| 1,10 € | 550,00 € | |
| 1,05 € | 1.050,00 € | |
| 1,03 € | 2.060,00 € |
Need more?