Reference Only
1HE49
Basic / Snap Action Switches 2NC 2NO DPDT LIMT SW Hermetically sealed.
Datasheet
1HE49 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Contact Form | DPDT | |
| Switch Function | ON - (OFF) | |
| Actuator | Button | |
| Current Rating | 5 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 53.4 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Actuator Style | Button | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 9A991.d |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?