Reference Only
1MF26-L576-00C-500
D-Sub Cables SDR-MDR CABLE ASSEMB.
Datasheet
1MF26-L576-00C-500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Cables | |
| Type | Shrunk Delta Ribbon Cable | |
| Connector End A | MDR | |
| Connector End A Pin Count | 26 Position | |
| Connector End B | SDR, Right Angle | |
| Connector End B Pin Count | 26 Position | |
| Gender | Male / Male | |
| Cable Length | 5 m | |
| Jacket Color | Brown (Beige) | |
| Voltage Rating | 30 V | |
| Packaging | Each | |
| Current Rating | 500 mA | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | 1MF26 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | JE150342291 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 222,58 € | 1.112,90 € | |
| 195,41 € | 1.954,10 € | |
| 188,41 € | 4.710,25 € | |
| 180,88 € | 9.044,00 € |
Need more?