Reference Only

1N4151WS-V-GS08

Obsolete
Small Signal Switching Diodes RECOMMENDED ALT 1N41

Manufacturer:

Mfr Part:
1N4151WS-V-GS08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-323-2
Peak Reverse Voltage75 V
Max Surge Current500 mA
If - Forward Current150 mA
ConfigurationSingle
Recovery Time2 ns
Vf - Forward Voltage1 V
Ir - Reverse Current50 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series1N4151WS-V
PackagingReel
Pd - Power Dissipation200 mW
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?