Reference Only
1P00-2000-KR
Micro TCA Connectors MICRO TCA AMC CARD CONN WITHOUT POST.
Datasheet
1P00-2000-KR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Micro TCA Connectors | |
| Product | Advanced MC Connectors | |
| Number of Positions | 24 Position | |
| Mounting Style | Press Fit | |
| Contact Plating | Gold | |
| Series | MicroTCA | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic Polyester | |
| Pitch | 0.75 mm | |
| Product Type | Micro TCA Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | 05111558416 70010026717 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,01 € | 7.206,00 € |
Need more?