Reference Only
1PCFD3BCNN-000
Proximity Sensors - Industrial PROXIMITY SW.
Datasheet
1PCFD3BCNN-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Max | 4 mm | |
| Output Type | Open Collector | |
| Mounting Style | Flange Mount | |
| Connection Method | Connector | |
| Connector Type | Circular | |
| Number of Pins | 3 Pin | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 28 VDC | |
| Series | IHM | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | + 115 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 9A991.d |
| HTS | 8543704500 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative