Reference Only
1SE227
Basic / Snap Action Switches Sealed SE SLD MIN SW.
Datasheet
1SE227 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Micro Switch | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Actuator | Plunger, Pin | |
| Current Rating | 7 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 142 gf to 482 gf | |
| Termination Style | Wire Lead | |
| Mounting Style | Chassis Mount | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | ITAR |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 218,78 € | 2.187,80 € | |
| 212,74 € | 5.318,50 € |
Need more?