Reference Only
1SET411002R0000
Wire Ducting & Raceways WD-1-DP-GR1006.
Datasheet
1SET411002R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Width | 100 mm | |
| Height | 60 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Size | 100 mm x 60 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,11 € | 181,10 € | |
| 17,93 € | 1.793,00 € | |
| 17,46 € | 3.492,00 € | |
| 17,20 € | 8.600,00 € |
Need more?