Reference Only
1SET411005R0000
Wire Ducting & Raceways WD-1-DP-GR1206.
Datasheet
1SET411005R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Width | 120 mm | |
| Height | 60 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Size | 120 mm x 60 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,49 € | 179,92 € | |
| 21,93 € | 526,32 € | |
| 21,90 € | 2.277,60 € | |
| 21,33 € | 5.460,48 € |
Need more?