Reference Only
1SET411008R0000
Wire Ducting & Raceways WD-1-DP-GR2530.
Datasheet
1SET411008R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Duct External Width | 25 mm | |
| Duct External Height | 30 mm | |
| Size | 25 mm x 30 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,84 € | 242,00 € | |
| 4,60 € | 460,00 € | |
| 4,25 € | 1.062,50 € | |
| 4,04 € | 2.020,00 € | |
| 3,81 € | 3.810,00 € | |
| 3,63 € | 9.075,00 € |
Need more?