Reference Only
1SET411302R0000
Wire Ducting & Raceways WD-1-RT-4060.
Datasheet
1SET411302R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wire Retainer | |
| Color | Black | |
| Duct External Width | 40 mm | |
| Duct External Height | 60 mm | |
| Size | 40 mm x 60 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,09 € | 10,90 € | |
| 0,97 € | 97,00 € | |
| 0,89 € | 534,00 € | |
| 0,80 € | 960,00 € | |
| 0,79 € | 2.370,00 € | |
| 0,77 € | 4.158,00 € | |
| 0,76 € | 7.752,00 € |
Need more?