Reference Only
1SET411307R0000
Wire Ducting & Raceways WD-1-RT-6010.
Datasheet
1SET411307R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wire Retainer | |
| Color | Black | |
| Duct External Width | 60 mm | |
| Duct External Height | 100 mm | |
| Size | 60 mm x 100 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,63 € | 16,30 € | |
| 1,55 € | 155,00 € | |
| 1,40 € | 350,00 € | |
| 1,36 € | 680,00 € | |
| 1,26 € | 1.209,60 € | |
| 1,20 € | 3.072,00 € | |
| 1,17 € | 5.990,40 € |
Need more?