Reference Only
1SF26-L136-00C-200
D-Sub Cables R/A SDR TO VERT SDR 2 METER CAMERALINK.
Datasheet
1SF26-L136-00C-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Cables | |
| Type | Shrunk Delta Ribbon Cable | |
| Connector End A | SDR, Right Angle | |
| Connector End A Pin Count | 26 Position | |
| Connector End B | SDR | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 2 m | |
| Jacket Color | Brown (Beige) | |
| Voltage Rating | 30 V | |
| Packaging | Each | |
| Current Rating | 500 mA | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | 1SF26 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | JE150342150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 337,78 € | 1.688,90 € | |
| 296,85 € | 2.968,50 € | |
| 276,49 € | 6.912,25 € |
Need more?